You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 5 Ports, Commercial, Unmanaged Gigabit Ethernet, Desktop / Wall, RJ45 x 5 -
GS105E-200UKS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS105E-200UKS
- Order Code:
- CS21107
- Product Range
- GS10xE Series
- Also Known As:
- GTIN UPC EAN: 0606449101539
- Technical Datasheet:
- GS105E-200UKS Datasheet
Product Range Selector (GS10xE Series)
See all from this product rangeProduct Overview
- 10/100/1000 full duplex RJ45 ports
- Port and tag-based prioritisation for network traffic
- Virtual LAN support for traffic separation
- Network monitoring and bandwidth control
- Automatic Denial-of-Service (DoS) prevention
- LED Status indicators
- Compact metal case with silent fanless design
- Wall-mountable (mounting hardware included)
- 5 Year Manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor, wall-mount kit, software and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- GS10xE Series
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.62 (£29.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























