You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plus 8 Port Gigabit Ethernet Easy Smart Managed Switch -
GS108E-400EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS108E-400EUS
- Order Code:
- CS38120
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449169959
- Technical Datasheet:
- GS108E-400EUS Datasheet
Product Overview
- Cost effective solution for adding a managed switch at the price point of an unmanaged switch
- Provides eight 10/100/1000 full duplex RJ45 ports
- 16Gb/s Switch bandwidth with 4K MAC entries
- Plug & play connectivity with intuitive network setup
- Browser-based web GUI and PC utility application for flexible management options
- Loop detection and broadcast storm control
- Rate limiting for better bandwidth allocation
- VLAN support for traffic separation
- Automatic Denial-of-Service (DoS) prevention
- Compact metal case with silent fanless design
- Wall-mountable (mounting hardware included)
- Dimensions (HxWxD): 29x158x101mm
- Lifetime limited manufacturer warranty
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.44 (£32.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.