You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Gigabit Ethernet Unmanaged Desktop Switch -
GS524-300EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS524-300EUS
- Order Code:
- CS38334
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449164770
- Technical Datasheet:
- GS524-300EUS Datasheet
Product Overview
- 48Gb/s Switching bandwidth with 8K MAC address table
- Non-blocking switch architecture for maximum throughput
- Auto-MDI/MDIX and Auto-negotiation support
- Jumbo Frame support up to 9K
- 802.1p QoS support for prioritising voice and video on the network
- Plug & play, no setup required
- Fanless design, ideal for busy and noise-sensitive environments
- Durable metal enclosure with Kensington locking slot
- Versatile mouting options; can be used on a desk, mounted to a wall or installed in a standard 19" rack
- Dimensions (HxWxD): 43x328x169mm
- Limited lifetime manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, UK mains lead, mounting kit and user guide
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.52 (£113.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























