You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCESS POINT, AX3000 WIFI6 2+2 -
WAX210-100EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- WAX210-100EUS
- Order Code:
- CS38076
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449170368
- Technical Datasheet:
- WAX210-100EUS Datasheet
Product Overview
- PoE Powered; connects to a PoE switch, router or injector for flexible deployment
- Combined dual band 2x2 operation for maximum wireless throughput
- WiFi 6 Wireless speeds up to 600Mb/s (2.4GHz) and 1200Mb/s (5GHz)
- Provides 4 SSIDs for separate secure networks, ideal for keeping employees and customers connected
- Supports up to 128 clients with max. 30 concurrent devices
- Simple setup and network monitoring with intuitive web-based interface
- Comprehensive wireless security with WPA, WPA2 & WPA3 support
- MAC-based Access Control List to protect against threats
- Gigabit PoE LAN connection with Auto MDI-X
- Mounting hardware included for easy wall or ceiling installation
- Dimensions (HxWxD) 31x115x115mm
- 3 Year manufacturer hardware warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, mounting kit and user guide
Product Information
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.85 (£80.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























