You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX3600 Insight Managed Multi-Gig PoE WiFi 6 Wireless Access Point, WPA3 - 

WAX620-100EUS

WAX620-100EUS - AX3600 Insight Managed Multi-Gig PoE WiFi 6 Wireless Access Point, WPA3
WAX620-100EUS - AX3600 Insight Managed Multi-Gig PoE WiFi 6 Wireless Access Point, WPA3
WAX620-100EUS - AX3600 Insight Managed Multi-Gig PoE WiFi 6 Wireless Access Point, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
WAX620-100EUS
Order Code:
CS36076
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449154511
Technical Datasheet:
WAX620-100EUS   Datasheet
See all Technical Docs

Product Overview

Designed to support high density environments, the WAX620 is a next generation WiFi 6 access point that works seamlessly with Insight management, ideal for small and medium sized businesses. Compared to previous WiFi 5 access points, the WAX620 supports four times the number of client devices as well as delivering 100% more throughput on the 2.4GHz band. Experience faster setup & installation with professional network management features through the Netgear Insight app or Cloud portal, with no additional hardware required.
  • Simple and effective remote management and monitoring via the Netgear Insight app or cloud portal
  • Combined dual band 4x4 operation for maximum throughput
  • Per band wireless speeds up to 1200Mb/s (2.4GHz) and 2400Mb/s (5GHz)
  • 8 Streams of data transmission combined with OFDMA technology deliver 40% throughput on 5GHz band and 100% throughput on 2.4GHz band
  • Basic Service Set (BSS) Colouring reduces radio interference for effcient transmission
  • Advanced WiFi 6 features including Target Wake Time (TWT) and Beamforming+ providing greater coverage
  • Wireless backhaul creates an instant Mesh network with other WAC540, WAC564, WC564 or WAX620 units
  • Enterprise grade security with WPA3, 8x SSID and VLAN support
  • 802.3at PoE powered, ideal for locations without available power sockets
  • 2.5GbE Multi-Gigabit PoE LAN port with Auto MDI-X
  • Mains connection for optional AC power (AC adaptor not included)
  • Supplied with mounting kit for easy wall or ceiling installation
  • Dimensions (HxWxD) 34x206x206mm
  • 5 Year manufacturer hardware warranty

Contents

Wireless access point, mounting kit and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0606449154511

2 In stock Need more?

???PF_PDP_RSP_SUP???

£191.48 ( £229.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £191.48 (£229.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --