You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 ohm BNC Socket to Socket Panel Mount Feed Through Adaptor, D Shell -
NBB75DFI
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBB75DFI
- Order Code:
- AV09182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055177109051
- Technical Datasheet:
- NBB75DFI Datasheet
Product Overview
- HD, SDI, video, AES/EBU, composite, YUV, RGB, RGBH, RGBHV signal types
- Brass with gold plated cage type centre contacts, PTFE insert and polyacetal (POM) shell
- Front mounting
- True 75ohm design meets the stringent HD requirements
- Greater than 1000 mating cycles
- Bayonett locking device
- Temperature range from -30°C to +85°C
- Standard D shape housing provides flush mounting and protection from damage
- Rated voltage is less than 50V
- Dielectric strength is 1.5KVDC
Applications
RF Communications
Product Information
- :
- BNC Coaxial
- :
- Straight Flanged Jack
- :
- -
- :
- 75ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
- :
- Panel Mount
- :
- -
Technical Documents (2)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.38 (£10.06) | ( ) |
| 10+ | £8.03 (£9.64) | ( ) |
| 50+ | £7.36 (£8.83) | ( ) |
| 100+ | £6.79 (£8.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























