You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Line Adapter, Feed-Through, Cat5e, Adaptor, RJ45, RJ45, etherCON - 

NE8FDP-R

NE8FDP-R - In-Line Adapter, Feed-Through, Cat5e, Adaptor, RJ45, RJ45, etherCON
NE8FDP-R - In-Line Adapter, Feed-Through, Cat5e, Adaptor, RJ45, RJ45, etherCON

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NE8FDP-R
Order Code:
CN23371
Product Range
etherCON
Technical Datasheet:
NE8FDP-R   Datasheet
See all Technical Docs

Product Range Selector (etherCON)

See all from this product range

Product Overview

  • Right angle CAT5e jack for space saving connections on the rear
  • Mountable from the front or rear of the panel
  • Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standards
  • Approved latch lock system
  • Maximum panel thickness: 4mm
  • Chassis shape: D

Product Information


:
RJ45

:
Adaptor

:
RJ45

:
RJ45

:
RJ45

:
etherCON

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£9.64 ( £11.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.64 (£11.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.26 (£11.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.50 (£10.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.84 (£9.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --