You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AOC USB-A Plug to USB-C Plug Active Optical Cable USB 3.1 10Gbps, 10m -
AOCUSB3C-921-10
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- AOCUSB3C-921-10
- Order Code:
- CS37331
- Product Range
- Newlink AOC USB-C Lead
- Also Known As:
- GTIN UPC EAN: 5055781247354
- Technical Datasheet:
- AOCUSB3C-921-10 Datasheet
Product Range Selector (Newlink AOC USB-C Lead)
See all from this product rangeProduct Overview
- Active Optical USB-A to USB-C lead
- Fibre optic core ensures no loss of signal over long distances
- USB 3.1 transfer speeds up to 10Gb/s
- High quality metal connectors
- CPR Rated cable with 4.5mm outer diameter and 9mm bend radius
Contents
Cable only
Footnotes
Product Information
- :
- Type A Plug to Type C Plug
- :
- 10m
- :
- 32.81ft
- :
- USB 3.1
- :
- Black
- :
- -
- :
- Newlink AOC USB-C Lead
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.67 (£82.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























