You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Ethernet Switch, White -
NLHUB-08GB
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLHUB-08GB
- Order Code:
- CS34619
- Product Range
- Newlink NLHUB-GB Gigabit Switches
- Also Known As:
- GTIN UPC EAN: 5055781243929
Product Range Selector (Newlink NLHUB-GB Gigabit Switches)
See all from this product rangeProduct Overview
- Fully compatible with any 10/100/1000Mbps Ethernet device
- All ports support auto-negotiation and auto-MDI/MDI-X for smart switching
- Supports IEEE 802.3x flow control for Full Duplex mode and back pressure for Half Duplex mode
- Non-blocking switching architecture allows full wire-speed packet forwarding
- MAC Address auto-learning and auto-aging
- Plug and play design for simple installation
- Fanless design ensures quiet operation
- Comprehensive LED status indicators
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- Newlink NLHUB-GB Gigabit Switches
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.61 (£22.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























