You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Dual HDMI Adaptor, 4K UHD 60Hz - 

NLUSB3C-HDMST

NLUSB3C-HDMST - USB-C to Dual HDMI Adaptor, 4K UHD 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLUSB3C-HDMST
Order Code:
CS34906
Product Range
-
Also Known As:
GTIN UPC EAN: 5055781247675

Product Overview

Simple and effective USB-C display adaptor that allows you to easily connect two HDMI displays to your laptop or smart device. The adaptor uses MST technology to support Extend and Mirror display modes.
  • Display resolutions up to 4K @60Hz (DP Alt Mode 1.4) or 4K @30Hz (DP Alt Mode 1.2)
  • High Dynamic Range (HDR) support and 4:4:4 subsampling
  • Supports 8/10/12-bit colour depth
  • 32.4Gb/s Bandwidth
  • Mirror screen content on Android, Windows & Mac OS devices
  • Extend screen content on two identical screens (Mode 1, Windows & macOS) or two separate screens (Mode 2, Windows only)
  • Compliant with HDCP 2.2

Footnotes

Note: USB-C device must support DP Alt Mode

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055781247675

5 In stock Need more?

???PF_PDP_RSP_SUP???

£25.68 ( £30.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.68 (£30.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £23.74 (£28.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --