You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 5.1 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole - 

BZX79-C5V1,133

BZX79-C5V1,133 - Zener Single Diode, 5.1 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX79-C5V1,133
Order Code:
SC17909
Product Range
BZX79

Product Range Selector (BZX79)

See all from this product range

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial, Medical

Product Information


:
5.1V

:
500mW

:
DO-35

:
2Pins

:
200°C

:
Through Hole

:
BZX79

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
  • 2+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --