You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS, 41V, SOT-23, 3 Pins, 24V -
PESD2CAN,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD2CAN,215
- Order Code:
- SC18120
- Product Range
- PESD2
- Technical Datasheet:
- PESD2CAN,215 Datasheet
Product Range Selector (PESD2)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Maximum peak pulse power (Ppp) of 230W at tp=8/20μs
- Low clamping voltage (VCL) of 41V at Ipp=5A
- Ultra low leakage current (IRM) of less than 1nA
- ESD protection up to 30KV according to IEC 61000-4-2 level 4 (ESD
- Rated peak pulse current (Ippm) of 5A according to IEC 61000-4-5 (surge) at tp=8/20μs
- Reverse standoff voltage (Vrwm) of 24V
- Diode capacitance (Cd) of 25pF at f=1MHz and VR=0V
- Ambient temperature range from -55°C to 150°C
- Breakdown voltage (Vbr) of 28V at IR=1mA
Applications
Safety, Automotive, Medical
Product Information
- :
- 41V
- :
- SOT-23
- :
- 3Pins
- :
- 24V
- :
- -
- :
- PESD2
- :
- -
Technical Documents (4)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.13 (£0.16) | ( ) |
| 20+ | £0.11 (£0.13) | ( ) |
| 100+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























