You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Capacitance Double Bidirectional ESD Protection Diodes, TVS, SOT-23, 3.3V -
PESD3V3L2BT,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD3V3L2BT,215
- Order Code:
- SC18121
- Product Range
- PESD3
- Technical Datasheet:
- PESD3V3L2BT,215 Datasheet
Product Range Selector (PESD3)
See all from this product rangeProduct Overview
- ESD protection of two lines
90nA Ultra low leakage current (IRM) - 350W Maximum peak pulse power (PPP)
- ESD protection up to 23kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial, Medical
Product Information
- :
- 20V
- :
- SOT-23
- :
- 3Pins
- :
- 3.3V
- :
- -
- :
- PESD3
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.18 (£0.22) | ( ) |
| 20+ | £0.15 (£0.18) | ( ) |
| 100+ | £0.13 (£0.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























