You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zoom 700R Head Torch, 700lm, IP64, Black -
NSHTZOOM700R
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSHTZOOM700R
- Order Code:
- LA10980
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060033287002
- Technical Datasheet:
- NSHTZOOM700R Datasheet
Product Overview
- Compact and lightweight design
- Fully adjustable spot-to-flood beam
- Switch between cool white to warm white light
- Hybrid power supply - rechargeable lithium battery and disposable batteries
- Rechargeable 3.7V 0.8Ah (800mAh) battery
- 4 Light modes - high, medium, low, warm white
- 200 Metres at full power
- Charging time: 2.5hrs
- Run time: 2-40hrs
- IP64 Rated
- Dimensions: 65x45x45mm
Product Information
- :
- Head Light
- :
- 700lm
- :
- 200m
- :
- Rechargeable Lithium-Ion Battery
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 23/11/25
Order now. Pay nothing until products are dispatched24 more will be available week commencing 23/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.88 (£45.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























