You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mixtrack Platinum FX - 4 Deck Advanced DJ Controller with Jog Wheel Displays and Effects Paddles -
MIXTRACKPLATINUMFX
- Manufacturer:
- NUMARK NUMARK
- Manufacturer Part No:
- MIXTRACKPLATINUMFX
- Order Code:
- DP37648
- Product Range
- NUMARK - MIXTRACK Series - 2 / 4 Deck DJ Controllers
- Also Known As:
- GTIN UPC EAN: 0676762191913
Product Range Selector (NUMARK - MIXTRACK Series - 2 / 4 Deck DJ Controllers)
See all from this product rangeProduct Overview
- 4 Deck layering DJ controller
- 6x Fun, quick-launch effects with dual paddle triggers
- Large 6", high-resolution capacitive-touch jog wheels with colour displays
- Stream millions of tracks within Serato DJ Lite from leading providers including SoundCloud and TIDAL
- Dedicated instant loop control with multiplier buttons
- Full 3 Band EQ and filter knobs to create audio sweeps
- 8x Performance pads per deck to access cues, loops, fader cuts and samples
- 24 Bit audio output
- Microphone input, RCA output and headphone output
- Outputs: 1x RCA stereo pair and 1x 1/4” (6.35 mm) TRS 1 1/8” (3.5 mm) TRS
- Inputs: 1x 1/4” (6.35 mm) TS
- Power: USB bus power
- Audio: 44.1kHz, 24-bit
- Dimensions (WxDxH): 53.6x24.6x5.1cm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- NUMARK - MIXTRACK Series - 2 / 4 Deck DJ Controllers
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 05/01/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £192.74 (£231.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























