You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multi-FX Pedal - 173.370UK -
MG-30
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MG-30
- Order Code:
- DP37463
- Product Range
- Multi Effects Series
- Also Known As:
- 173.370UK, GTIN UPC EAN: 6936257208187
Product Range Selector (Multi Effects Series)
See all from this product rangeProduct Overview
- Ultra low latency and faster processing with new and upgraded dual processing
- I.R. Programming simulation offers 8 guitar and bass cabinets, 8 microphones in 3 different axis positions and 3 acoustic guitar sim profiles
- 8 assignable effect blocks to different positions in signal chain, such as: WAH, CMP, Gate, EFX, EQ, Modulation, Delay and Reverb
- Each parameter can be adjusted and saved on board
- Assignable and adjustable expression pedal that covers 'wah' and 'swell' effects
- Edit individual settings on board or by editing and updating the software via USB type-C port. Use the same port to link to a DAW
- Features a phrase looper and drum machine
- High sampling format: 48kHz, 32-bit
- Mono or stereo output for amps or DI equipment (6.3mm Jack)
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Multi Effects Series
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £202.00 (£242.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























