You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
61 Key Portable Keyboard - 169.045UK -
NEK-100
Product Overview
- 500 internal sounds
- 100 built-in demo songs
- 100 rhythm style options
- Unique Live Mode with 32 phrases per style
- USB-C MIDI connection
- Optional NBT-1 Bluetooth adaptor
- Power adaptor: 2V DC 2A (centre positive) included
- Battery: Internal rechargeable 3000mAh battery
- Number of keys: 61 (full size)
- Maximum polyphony: 54
- Internal sounds: 500
- Connections: Aux in, phones out (3.5mm), Aux out, Sustain pedal (6.3mm), MIDI (USB-C)
- Pitch bend: ±2 semitones
- Speaker unit(s): 2 x 5W (125 x 56mm)
- Dimensions: 925mm x 252mm x 80mm
- Weight: 3.1kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.83 (£169.00) | ( ) |
| 2+ | £131.11 (£157.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























