You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi Cable Tester with Inbuilt Tuner - 174.241UK -
NMT-1
Product Overview
- Audio and DC power cable tester
- Voltage and current meter
- Chromatic tuner
- Power supply: Internal Li-ion battery - rechargeable via USB-C
- Measurement range: 9V to 28V, 0-2A
- Tuning range: A0 (27.5Hz) - C8 (4186.0Hz)
- Tuning stability: ±1 cent
- Dimensions: 95mm x 71mm x 30mm
- Weight: 125g
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.88 (£35.86) | ( ) |
| 2+ | £27.82 (£33.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























