You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Piano Sustain Pedal - 173.067UK - 

NSP-10

NSP-10 - Piano Sustain Pedal  -  173.067UK
NSP-10 - Piano Sustain Pedal  -  173.067UK
NSP-10 - Piano Sustain Pedal  -  173.067UK
NSP-10 - Piano Sustain Pedal  -  173.067UK
NSP-10 - Piano Sustain Pedal  -  173.067UK
NSP-10 - Piano Sustain Pedal  -  173.067UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
NSP-10
Order Code:
DP38331
Product Range
-
Also Known As:
173.067UK

Product Overview

Momentary action pedal switch designed for use as a sustain pedal for electronic keyboards and digital pianos from NU-X and most other brands. A polarity switch offers normally-open or normally-closed options to suit different instruments. The 2m cable is fitted with a 6.3mm standard jack plug.
  • Metal housing with anti-slip rubber base
  • Fitted with a 2m jack lead
  • Connection: 6.3mm jack plug
  • Dimensions: 59mm x 69mm x 250mm
  • Weight: 610g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.067UK

1 In stock

5 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£11.72 ( £14.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.72 (£14.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £10.91 (£13.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --