You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic, 74HC02, SOIC14, Quad 2/IP NOR - 

74HC02D

74HC02D - Logic, 74HC02, SOIC14, Quad 2/IP NOR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
74HC02D
Order Code:
SC13755
Product Range
74HC02
Technical Datasheet:
74HC02D   Datasheet
See all Technical Docs

Product Range Selector (74HC02)

See all from this product range

Product Overview

The 74HC02D is a quad two input NOR gate in 14 pin SOIC package. This high speed Si-gate CMOS device comply with JEDEC standard number 7A. The 74HC02D is pin compatible with low power schottky TTL (LSTTL).
  • Supply voltage range from 2V to 6V
  • CMOS level input
  • Features ESD protection
  • Ambient temperature range from -40°C to 125°C

Product Information


:
NOR Gate

:
Quad

:
2Inputs

:
14Pins

:
SOIC

:
SOIC

:
74HC02

:
74HC

:
2V

:
6V

:
Without Schmitt Trigger Input

:
5.2mA

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --