You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAN Transceiver for 24V Systems, 8 SOIC, 4.5V to 5.5V, SOIC -
PCA82C251T/YM,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA82C251T/YM,118
- Order Code:
- SC19234
- Product Range
- -
- Technical Datasheet:
- PCA82C251T/YM,118 Datasheet
Product Overview
- Slope control to reduce Radio Frequency Interference (RFI)
- Thermally protected
- Short circuit proof to battery and ground in 24V powered systems
- Low current Standby mode
- An unpowered node does not disturb the bus lines
- At least 110 nodes can be connected
- High speed (up to 1MBd)
- High immunity against electromagnetic interference
Product Information
- :
- CAN Transceiver
- :
- 1Mbaud
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.97 (£2.36) | ( ) |
| 10+ | £1.69 (£2.03) | ( ) |
| 100+ | £1.53 (£1.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























