You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins - 

PCA9306D,118

PCA9306D,118 - Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9306D,118
Order Code:
SC19244
Product Range
-
Technical Datasheet:
PCA9306D,118   Datasheet
See all Technical Docs

Product Overview

The PCA9306 is a dual bidirectional I2C bus and SMBus voltage level translator with an enable (EN) input, and is operational from 1V to 3.6V (Vref(1)) and 1.8 V to 5.5 V (Vbias(ref)(2)).
  • 2 Bit bidirectional translator for SDA and SCL lines in mixed-mode I2C bus applications
  • Standard mode, fast mode and fast mode plus I2C-bus and SMBus compatible
  • Less than 1.5ns maximum propagation delay to accommodate standard mode and fast mode I2C-bus devices and multiple leaders
  • Provides bidirectional voltage translation with no direction pin
  • Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
  • Open drain I2C-bus I/O ports (SCL1, SDA1, SCL2 and SDA2)
  • 5V tolerant I2C-bus I/O ports to support mixed mode signal operation
  • High impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = LOW
  • Lock up free operation
  • Flow through pinout for ease of printed-circuit board trace routing

Product Information


:
I2C, SMBus

:
I2C Bus & SMBus Systems Applications

:
0V

:
5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.70 ( £0.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --