You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expander, 16 bit, I2C, 1.65V, 5.5V, HWQFN, 24 Pins -
PCAL6416AHF,128
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCAL6416AHF,128
- Order Code:
- SC20401
- Product Range
- -
- Technical Datasheet:
- PCAL6416AHF,128 Datasheet
Product Overview
- Low standby current consumption
- Schmitt-trigger action allows slow input transition and better switching noise immunity
- Open-drain active LOW interrupt output (INT)\
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Bank selectable push-pull or open-drain output stages
- Read-only register identifies the source of an interrupt
- Input port register values changes are kept until the input port register is read
- Floating input or pull-up/pull-down resistor enable
- Mask prevents the generation of the interrupt when input changes state
- 100kΩ Pull-up/down resistor
Applications
Communications & Networking, Sensing & Instrumentation, Power Management
Product Information
- :
- 16bit
- :
- I2C
- :
- 1.65V
- :
- 5.5V
- :
- HWQFN
- :
- 24Pins
- :
- 16I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.22 (£1.46) | ( ) |
| 10+ | £1.04 (£1.25) | ( ) |
| 100+ | £0.80 (£0.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























