You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 24V dc -
G2R-1 24DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2R-1 24DC
- Order Code:
- SW03302
- Product Range
- G2R Series
- Also Known As:
- G2R-1 DC24, G2RN5011F
- Technical Datasheet:
- G2R-1 24DC Datasheet
Product Range Selector (G2R Series)
See all from this product rangeProduct Overview
- Single side stable and double winding latching
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Single and bifurcated contacts available
- Available in 3A, 4A, 5A, 8A, 10A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 6VDC, 12VDC, 24VDC, 48VDC, 100VDC, 100/(110)VAC and 200/(220)VAC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 10A
- :
- G2R Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 1.1kohm
- :
- CSA, IEC, UL, VDE
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.65 (£3.18) | ( ) |
| 10+ | £2.50 (£3.00) | ( ) |
| 50+ | £2.32 (£2.78) | ( ) |
| 100+ | £1.95 (£2.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























