You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power PCB Relay, DPST-NO, Non Latching, 24V DC, 25A -
G7L-2A-P DC24
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G7L-2A-P DC24
- Order Code:
- SW06890
- Product Range
- G7L Series
- Also Known As:
- G7L-2A-P 24DC, G7L 5174G
- Technical Datasheet:
- G7L-2A-P DC24 Datasheet
Product Range Selector (G7L Series)
See all from this product rangeProduct Overview
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Miniature size for maximum switching power, particularly for inductive loads
- Flame resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick connect, screw and PCB terminals and DIN track mounting available
- Conforms to UL, CSA, TUV and meets IEC950 standards
- Safety design with contact gap of 3mm
- SPST-NO, DPST-NO contact configurations
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
- Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
- Available in 30A, 25A and 20A at 250VAC switching current based on models
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices
Product Information
- :
- DPST-NO
- :
- 24VDC
- :
- 25A
- :
- G7L Series
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- -
- :
- Silver Alloy
- :
- 303ohm
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.88 (£14.26) | ( ) |
| 5+ | £11.32 (£13.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























