You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, SPCO, 10A, 24V dc -
G2R-1-SNI 24DC
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G2R-1-SNI 24DC
- Order Code:
- SW04042
- Product Range
- G2R Series
- Technical Datasheet:
- G2R-1-SNI 24DC Datasheet
Product Range Selector (G2R Series)
See all from this product rangeProduct Overview
- Unsealed enclosure
- Lockable test button
- Test button, momentary and lockable, blue for DC, red for AC versions
- Screwless clamp terminal sockets available
- Built-in mechanical operation indicator
- Maximum switching capacity of 10A, 8A at 250VAC and 30VDC
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Avionics, Medical, Safety
Product Information
- :
- SPDT
- :
- 24V
- :
- 10A
- :
- G2R Series
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Plug In
- :
- 30VDC
- :
- Silver Alloy
- :
- 1.113kohm
- :
- CE, CSA, IEC, UL, VDE
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.40 (£7.68) | ( ) |
| 10+ | £5.89 (£7.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























