You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Relay, 3PST-NO, 3PST-NC, 24V, 6A -
G7S-3A3B-E DC24
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G7S-3A3B-E DC24
- Order Code:
- SW06899
- Product Range
- G7S Series
- Technical Datasheet:
- G7S-3A3B-E DC24 Datasheet
Product Range Selector (G7S Series)
See all from this product rangeProduct Overview
- Helps avoid hazardous machine status when used as part of an interlocking circuit
- Track-mounting and back-mounting sockets are available
Applications
Industrial
Warnings
Product Information
- :
- 24VDC
- :
- 3PST-NO, 3PST-NC
- :
- G7S Series
- :
- Socket
- :
- 6A
- :
- Quick Connect
- :
- 250V
- :
- 24V
- :
- Silver
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.43 (£40.12) | ( ) |
| 3+ | £30.64 (£36.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























