You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Relay, 24V DC, 4PST-NO, DPST-NC, 24V DC, 6A -
G7SA4A2B DC24
New- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G7SA4A2B DC24
- Order Code:
- SW06922
- Product Range
- G7SA Series
- Technical Datasheet:
- G7SA4A2B DC24 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (G7SA Series)
See all from this product rangeProduct Overview
- Terminal arrangement simplifies PWB pattern design
- Reinforced insulation between inputs and outputs
Applications
Industrial
Product Information
- :
- 24VDC
- :
- 4PST-NO, DPST-NC
- :
- G7SA Series
- :
- Socket
- :
- 6A
- :
- Quick Connect
- :
- 250V
- :
- 30V
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.87 (£37.04) | ( ) |
| 3+ | £28.30 (£33.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























