You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS ESD Protection Diode, Bidirectional, 5V, SOD-523, 2 Pins - 

ESD5B5.0ST1G

ESD5B5.0ST1G - TVS ESD Protection Diode, Bidirectional, 5V, SOD-523, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD5B5.0ST1G
Order Code:
SC19260
Product Range
ESD5B
Technical Datasheet:
ESD5B5.0ST1G   Datasheet
See all Technical Docs

Product Range Selector (ESD5B)

See all from this product range

Product Overview

The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD−523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi−directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
  • 32pF low capacitance
  • Low clamping voltage
  • Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
  • Low body height (nom): 0.024" (0.6mm)
  • Reverse working (stand-off) voltage: 5V
  • Peak power up to 50W at 8 x 20s pulse
  • Low leakage
  • Response time is typically 1ns
  • ESD rating of class 3 ( 16KV) per human body model
  • IEC61000-4-2 level 4 ESD protection

Product Information


:
-

:
SOD-523

:
2Pins

:
5V

:
200mW

:
ESD5B

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --