You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4011 -
MC14011BDR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC14011BDR2G
- Order Code:
- SC16329
- Product Range
- 4011
- Technical Datasheet:
- MC14011BDR2G Datasheet
Product Range Selector (4011)
See all from this product rangeProduct Overview
- All outputs buffered
- Pin-for-pin replacements for corresponding CD4000 series B suffix devices
Applications
Signal Processing
Product Information
- :
- NAND Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- SOIC
- :
- SOIC
- :
- 4011
- :
- 4000B
- :
- 3V
- :
- 18V
- :
- Without Schmitt Trigger Input
- :
- 8.8mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.35 (£0.42) | ( ) |
| 50+ | £0.26 (£0.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























