You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 0.5A Out, TO-252-3 -
MC78M15CDTG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC78M15CDTG
- Order Code:
- SC16354
- Product Range
- 7815 Voltage Regulators
- Technical Datasheet:
- MC78M15CDTG Datasheet
Product Range Selector (7815 Voltage Regulators)
See all from this product rangeProduct Overview
- No external components required
- ±2% High accuracy
Applications
Automotive, Power Management, Industrial
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 15V
- :
- 15V
- :
- -
- :
- -
- :
- 23V
- :
- 35V
- :
- 7815 Voltage Regulators
- :
- 500mA
- :
- 500mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.41 (£0.49) | ( ) |
| 10+ | £0.36 (£0.43) | ( ) |
| 100+ | £0.28 (£0.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























