You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO92 - 

MPSA42

MPSA42 - Transistor, NPN, TO92

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MPSA42
Order Code:
SC06677
Product Range
-

Product Overview

The MPSA42 is a NPN high voltage amplifier in TO-92 package. This device is designed for applications as a video output and other high voltage applications.
  • Collector to emitter voltage (Vce) of 300V
  • Collector to emitter saturation voltage of 500mV at 20mA collector current
  • Power dissipation of 625mW
  • DC collector current of 500mA
  • DC current gain of 25 at Ic=1mA
  • Operating junction temperature range from -55°C to 150°C

Product Information


:
NPN

:
300V

:
500mA

:
625mW

:
Through Hole

:
3Pins

:
50MHz

:
25hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

389 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --