You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 200 V, 4 A, Single, 890 mV, 35 ns, 125 A - 

MUR420RLG

MUR420RLG - Fast / Ultrafast Diode, 200 V, 4 A, Single, 890 mV, 35 ns, 125 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MUR420RLG
Order Code:
SC07380
Product Range
-
Technical Datasheet:
MUR420RLG   Datasheet
See all Technical Docs

Product Overview

The MUR420RLG is a SWITCHMODE™ ultra-fast axial-lead Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
  • Cathode indicated by polarity band
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Low forward voltage
  • Low leakage current
  • High temperature glass-passivated junction

Applications

Power Management, Industrial

Product Information


:
200V

:
4A

:
Single

:
890mV

:
35ns

:
125A

:
175°C

:
DO-201AD

:
2 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock

21 more will be available week commencing 24/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --