You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Positive Overvoltage Protection Controller, Internal PMOS FET, 1.2 to 20V Supply, TSOP-5 -
NCP361SNT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP361SNT1G
- Order Code:
- SC18605
- Product Range
- -
- Technical Datasheet:
- NCP361SNT1G Datasheet
Product Overview
- Overvoltage protection up to 20V, on-chip PMOS transistor
- Overvoltage lockout (OVLO), undervoltage lockout (UVLO), overcurrent protection
- Alert active low FLAG output, EN enable pin, thermal shutdown
- Compliance to IEC61000-4-2 (Level 4) 8kV (Contact), 15kV (Air)
- ESD ratings Machine Model = B ESD, Ratings: Human Body Model = 2
- Input voltage range from 1.2 to 20V (-40°C
TA +85°C and Vin = +5.0V) - Start up delay is 4.0ms typ (From Vin
UVLO to Vout = 0.8xVin, TA = +25°C) - Supply quiescent current is 20µA typ (No Load, Vin = 5.25V, TA = +25°C)
- Overcurrent limit range from 550 to 950mA (Vin = 5V, TA = +25°C)
- TSOP-5 package, -40 to 85°C operating ambient temperature range
Product Information
- :
- -
- :
- Over Current, Over Voltage
- :
- -
- :
- 750mA
- :
- TSOP
- :
- 5Pins
- :
- 1.2V
- :
- 20V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.62 (£0.74) | ( ) |
| 10+ | £0.53 (£0.64) | ( ) |
| 100+ | £0.33 (£0.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























