You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 60V, 5A, 65W, TO-220 - 

TIP120G

TIP120G - Bipolar (BJT) Single Transistor, NPN, 60V, 5A, 65W, TO-220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
TIP120G
Order Code:
SC15979
Product Range
-
Technical Datasheet:
TIP120G   Datasheet
See all Technical Docs

Product Overview

The TIP120G is a NPN Darlington bipolar Power Transistor, designed for general purpose amplifier and low-speed switching applications.
  • High DC current gain
  • Monolithic construction with built-in base-emitter shunt resistor

Applications

Audio, Industrial

Product Information


:
NPN

:
60V

:
65W

:
5A

:
TO-220

:
TO-220

:
3Pins

:
1000hFE

:
-

:
Through Hole

:
150°C

:
-

:
AEC-Q101

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

133 In stock Need more?

???PF_PDP_RSP_SUP???

£0.65 ( £0.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --