You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS ESD Protection Diode, Unidirectional, 3.3V, 7.8V, SOD-923, 2 Pins - 

ESD9R3.3ST5G

ESD9R3.3ST5G - TVS ESD Protection Diode, Unidirectional, 3.3V, 7.8V, SOD-923, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD9R3.3ST5G
Order Code:
SC19257
Product Range
ESD9R
Technical Datasheet:
ESD9R3.3ST5G   Datasheet
See all Technical Docs

Product Range Selector (ESD9R)

See all from this product range

Product Overview

The ESD9R3.3ST5G is a Transient Voltage Suppressor (TVS) Diode with UL94V-0 flame-rated void-free transfer-moulded thermosetting plastic case and 100% matte Sn (tin) finish. The ESD9R3.3ST5G is designed to provide ESD protection for ASSPs and ASICs used in ultra low current applications such as human body sensors. This device have been designed for leakage under 1nA from 0?C to 50?C when turned off. During an ESD event, these devices turn on to clamp the ESD to a safe voltage level for the IC. This device have the added benefits of low capacitance for high speed data lines and small package size for space constrained designs.
  • 1nA Ultra-low leakage
  • 0.5pF Ultra-low capacitance
  • Low clamping voltage
  • 1.0ns Response time
  • 150mW Total power dissipation
  • Halogen-free

Applications

Sensing & Instrumentation

Product Information


:
7.8V

:
SOD-923

:
2Pins

:
3.3V

:
150mW

:
ESD9R

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --