You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Dual Buffer IC, 1.65V to 5.5V, SC-70-6 -
NC7WZ16P6X
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7WZ16P6X
- Order Code:
- SC19255
- Product Range
- -
- Technical Datasheet:
- NC7WZ16P6X Datasheet
Product Overview
- tPD 2.4ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- 3.3V VCC Matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry
Applications
Industrial
Product Information
- :
- Buffer, Non Inverting
- :
- -
- :
- 0
- :
- SC-70
- :
- 6Pins
- :
- 1.65V
- :
- 5.5V
- :
- NC7W
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.26 (£0.31) | ( ) |
| 10+ | £0.23 (£0.28) | ( ) |
| 100+ | £0.15 (£0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























