You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halopin 25W 240V, Clear 66720 -
HP25CC
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- HP25CC
- Order Code:
- LP02257
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008321945556
- Technical Datasheet:
- HP25CC Datasheet
Product Overview
- Not much larger than a low voltage pin-base lamp
- Perfect for tiny stylish halogen luminaires
- The modern alternative to the conventional light bulb
- Simple operation on mains voltage
- No transformer required
- Integral safety fuse: meets requirements of IEC 60432-2
- Approved to IEC 60598-1 for use in open luminaires
- Robust filament support
- Complies with strictest UV protection thresholds
- Easy fitting thanks to the new G9 plug-in base/holder system
- Dimmable
Product Information
- :
- 240V
- :
- 25W
- :
- 43mm
- :
- G9
- :
- -
- :
- 2800K
- :
- -
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.78 (£3.34) | ( ) |
| 5+ | £2.48 (£2.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























