You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DPDT, Centre Off, IP68 -
T7212F5
- Manufacturer:
- OTTO CONTROLS OTTO CONTROLS
- Manufacturer Part No:
- T7212F5
- Order Code:
- SW04212
- Product Range
- T7 Series
- Technical Datasheet:
- T7212F5 Datasheet
Product Range Selector (T7 Series)
See all from this product rangeProduct Overview
- Sealed to IP68S and IP69K
- Withstands extreme shock and vibration
- Positive detent, non-teasible contact transfer
- 2 and 3-position, momentary and maintained action
- Choice of terminal styles
Applications
Industrial
Product Information
- :
- On-Off-On
- :
- DPDT
- :
- Non Illuminated
- :
- T7 Series
- :
- Panel Mount
- :
- 16A
- :
- 115V
- :
- Quick Connect, Solder
- :
- 28V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.47 (£34.16) | ( ) |
| 10+ | £27.11 (£32.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























