You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Storage Oscilloscope, 30MHz, 2+1 Ch (External), 250MS/s, 10K - 

SDS5032E

SDS5032E - Digital Storage Oscilloscope, 30MHz, 2+1 Ch (External), 250MS/s, 10K
SDS5032E - Digital Storage Oscilloscope, 30MHz, 2+1 Ch (External), 250MS/s, 10K
SDS5032E - Digital Storage Oscilloscope, 30MHz, 2+1 Ch (External), 250MS/s, 10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OWON OWON
Manufacturer Part No:
SDS5032E
Order Code:
IN07387
Product Range
Owon SDS-E Series DSO Oscilloscope
Also Known As:
GTIN UPC EAN: 6955170898343
Technical Datasheet:
SDS5032E   Datasheet
See all Technical Docs

Product Range Selector (Owon SDS-E Series DSO Oscilloscope)

See all from this product range

Product Overview

A general purpose digital storage oscilloscope with a large colour display, making it ideal for education, electronic design and industrial environments.
  • Bandwidth : 30MHz
  • Sample rate : 250MS/s
  • 10K record length
  • 2 + 1 (external) channels
  • 8" Colour LCD, 800 x 600 pixels
  • Ultra-thin body
  • Pass / Fail function
  • SCPI Supported (excluding SDS5032E)
  • Maths functions including FFT
  • Stores up to 15 waveforms
  • USB interface for data transfer
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Owon SDS-E Series DSO Oscilloscope

:
0+2 Channel

:
30MHz

:
250MSPS

:
10 kpts

:
11ns

:
LCD

:
Oscilloscope, Probe & Probe Adjust, USB Cable, Power Cord, CD ROM, Manual

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6955170898343

10 In stock

30 more will be available week commencing 21/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£201.95 ( £242.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £201.95 (£242.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £196.38 (£235.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --