You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce RTX 3060 StormX 8GB PCI-Express Graphics Card -
NE63060019P1-190AF
- Manufacturer:
- PALIT PALIT
- Manufacturer Part No:
- NE63060019P1-190AF
- Order Code:
- CS35845
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710562243444
Product Overview
- Multi-monitor support for up to 4 displays: 3x DisplayPort 1.4a, 1x HDMI 2.1
- RGB LED lighting that changes colour in relation to graphics temperature
- 0-dB TECH design ensures silent cooling for everyday tasks, fans only activate for heavy workloads
- Maximum resolution 7680x4320 (60Hz)
- Compact design that is perfect for an SFF chassis, card is only 170mm in length
- Honeycomb bracket design increases airflow by up to 15% for more efficient cooling
- ThunderMaster overclocking utility for intelligent performance monitoring
- OpenGL 4.6 and DirectX 12 support
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1320MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £266.38 (£319.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























