You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional 2 Channel Active DI Box -
PINN
New- Manufacturer:
- PALMER PALMER
- Manufacturer Part No:
- PINN
- Order Code:
- DP38656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521908040
Product Overview
- Professional active 2 Channel DI box for stage, studio, broadcast, and event applications
- Converts unbalanced instrument, line, or speaker level signals into balanced XLR outputs with no added distortion
- High quality internal transformers provide excellent dynamic range and overload stability for clean, accurate signal transfer
- Each channel includes 6.3 mm input and THRU output for direct amplifier connection
- Switchable 30 dB PAD per channel to handle high level sources such as amplifier outputs
- Ground lift switches (A, B, or both) help eliminate hum caused by ground loops
- Balanced XLR outputs for channels A, B, plus a mono summed A+B output for flexible routing
- Dual power capability: operates from 48V phantom power or external 9V to 24 V DC adapter
- Rugged cast aluminium housing for professional touring and installation use
- Wide frequency response (20Hz to 20kHz) and low THD+N for high fidelity audio performance
- High input impedance (500 kΩ) and low output impedance (110Ω) ensure optimal signal integration with mixers and interfaces
- Additional accessories included: rubber feet and labelling tag
- Dimensions: 140mm x 50mm x 128mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many other
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.04 (£178.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























