You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RIVER mosel - 1 Channel DI Box Active -
PMOSEL
New- Manufacturer:
- PALMER PALMER
- Manufacturer Part No:
- PMOSEL
- Order Code:
- DP38657
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521908057
Product Overview
- Active circuitry with high input impedance: Preserves the full brilliance and punch of your instrument signal
- Neutral sound reproduction: Converts unbalanced, high-impedance signals into balanced, low-impedance outputs without loss of clarity—even over long cable runs
- Galvanic isolation with Mu-metal shielding: Eliminates ground loop hum and electromagnetic interference
- THRU output: Passes the input signal to an amplifier for monitoring
- Handles high-level inputs without distortion: Ideal for demanding studio and PA applications
- Variable pad (-10 / -20 / -30 dB) and boost (+12 dB): Allows optimal level adjustment for noise-free recordings
- Ground lift switch with soft and hard settings
- Power options: 48 V phantom power or 9 V battery
- Road-ready aluminium and steel housing: Includes a rewritable tour label for easy identification
- Frequency response: 20 Hz – 20 kHz (±1 dB)
- Transformer ratio: 1:1
- Inputs: 1 unbalanced (XLR female & 6.3 mm TS jack)
- Outputs: 1 balanced XLR
- Max input level: up to +20 dBu
- Channels: 1
- Dimensions (HxWxD): 140mm x 50mm x 128mm
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £190.77 (£228.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























