You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adhesive Cable Clip 33 x 16 x 5.1mm 100 Pack -
A2C12-A-C8
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- A2C12-A-C8
- Order Code:
- CB10536
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0074983580903
- Technical Datasheet:
- A2C12-A-C8 Datasheet
Product Overview
- Adhesive backed dual pad cord A2C clip
- Hold cords, cables and tubing
- Two rubber adhesive pads for added strength
- Suitable for indoor environment
- UL recognized E136577
Product Information
- :
- Adhesive Backed Cable Clamp
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- Grey
- :
- 33mm
- :
- 16mm
- :
- 5.8mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.10 (£26.52) | ( ) |
| 3+ | £19.68 (£23.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























