You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Bidirectional Sound Projector 70/100V/4 Ohm, IP55, EN54-24 - 

CELL10BT/ENC

CELL10BT/ENC - 20W Bidirectional Sound Projector 70/100V/4 Ohm, IP55, EN54-24
CELL10BT/ENC - 20W Bidirectional Sound Projector 70/100V/4 Ohm, IP55, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
CELL10BT/ENC
Order Code:
LS05857
Product Range
PENTON Sound Projectors 70/100V/8Ω
Technical Datasheet:
CELL10BT/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Sound Projectors 70/100V/8Ω)

See all from this product range

Product Overview

The CELL range of weatherproof sound projectors are manufactured from epoxy coated high grade aluminium extrusion with dual cone drive units - giving both clear speech and excellent background music reproduction. Standard finish is in white, RAL9016. It has a sturdy and rugged construction, designed for quick and easy installation. It has a bidirectional driver for covering long distances, and the drivers are tipped downwards for more accurate sound projection and audibility. This makes them ideally suited for such places as shopping centres, railway stations, prisons, corridors, etc.
  • Mounting: Aluminium base with 2x screw
  • Material: Aluminium
  • 70/100V tappings: 1.25/2.5/5/10/20W
  • Output power: 20W @4Ω
  • Frequency response: 120Hz to 18kHz
  • Max. SPL (@1m): 101dB
  • Dispersion: 120°
  • Connection: Terminal block
  • Operating temperature: -25 to 70°C
  • IP rating: IP55
  • Dimensions (HxWxD): 192x230x174mm
  • Weight: 2.4kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPR-0148

Product Information


:
1.25/2.5/5/10/20W

:
PENTON Sound Projectors 70/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£127.16 ( £152.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £127.16 (£152.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £110.75 (£132.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --