You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Hanging Scale, 40kg - 

VTBAL303

VTBAL303 - Digital Hanging Scale, 40kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEREL PEREL
Manufacturer Part No:
VTBAL303
Order Code:
IN09046
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329709358

VTBAL303 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

50kg Hanging Scale

• Resolution (g) : 10g • Load Weight Max : 50kg • Balance / Scale Type : Hanging Scale

     
Restricted Item Add

UNBRANDED

5kg Digital Hanging Weighing Scale

• Resolution (g) : 5g • Load Weight Max : 5kg • Product Range : ATP MHS-8x5 • Balance / Scale Type : Hanging Scale

     
Restricted Item Add

Product Overview

Compact and portable hanging scale, ideal for travelling.
  • Backlit display for better visibility
  • Low battery and overload indication
  • Auto power-off (60 seconds)
  • Tare an ohld functions
  • Suitable for heavy duty use

Product Information


:
Hanging Scale

:
40kg

:
10g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329709358

No Longer Manufactured

£12.50 ( £15.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.50 (£15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.54 (£13.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --