You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A Rewireable 2-Pin Plug & Socket In-Line Power Connector, Orange -
NC102 ORANGE
- Manufacturer:
- PERMAPLUG PERMAPLUG
- Manufacturer Part No:
- NC102 ORANGE
- Order Code:
- PL00912
- Product Range
- Permaplug - 10A In Line Connectors
Product Range Selector (Permaplug - 10A In Line Connectors)
See all from this product rangeProduct Overview
Footnotes
Product Information
- :
- Permaplug - 10A In Line Connectors
- :
- Plug, Receptacle
- :
- 230V
- :
- 10A
- :
- Cable Mount
- :
- Screw
Technical Documents (0)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.35 (£4.02) | ( ) |
| 5+ | £3.10 (£3.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























