You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD / FM Micro Music System with Bluetooth -
TAM3205/12
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAM3205/12
- Order Code:
- AV30639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229109810
- Technical Datasheet:
- TAM3205/12 Datasheet
Product Overview
- Full range 2.0 channel speaker system with up to 18W RMS output power
- Play Audio CD, CD-R/RW and MP3 CDs
- FM Radio with digital tuning and 10 station presets
- Bluetooth 4.2 connectivity with 10m wireless range
- USB Direct playback for MP3 files
- Choose a preset sound style with Digital Sound Control
- LED display with 12/24-hour clock
- Stylish two-tone central unit looks good in any room
- Bookshelf-style speakers with 3" woofers and bass reflex ports
- Wireless remote for intuitive control (AAA battery included)
- Main Unit Dimensions (HxWxD): 121x180x247mm
- Speaker Dimensions (HxWxD): 238x150x125mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Music system, FM antenna, remote control, AAA battery, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £83.32 (£99.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























