You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AUDIO WIRELESS SPEAKER BLUETOOTH WHT -
TAS4807W/00
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAS4807W/00
- Order Code:
- AV30707
- Product Range
- Philips TAS4807
- Also Known As:
- GTIN UPC EAN: 4895229121980
- Technical Datasheet:
- TAS4807W/00 Datasheet
Product Range Selector (Philips TAS4807)
See all from this product rangeProduct Overview
- Compact and portable Bluetooth wireless speaker
- Dual passive radiators deliver bold, powerful bass
- Stylish two-tone housing is IP67 rated dustproof and waterproof
- Built-in microphone for hand-free calls and push-to-talk voice assistant support
- Bluetooth multipoint connectivity - connect two devices simultaneously
- Two speakers can be paired to deliver stereo sound
- Intuitive controls for music playback and Bluetooth connection
- Provides up to 12 hours music playback from a full charge
Contents
Speaker, USB charging lead, carry strap and user guide
Product Information
- :
- -
- :
- 2.4GHz
- :
- 80Hz
- :
- 20kHz
- :
- 70mm
- :
- 170mm
- :
- 72mm
- :
- Philips TAS4807
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.49 (£44.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























