You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 5.08mm, 12 Way - 

1757349

1757349 - Header, Right Angle, 5.08mm, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1757349
Order Code:
CN18583
Product Range
MSTBA
Also Known As:
1757349 (MSTBA 2,5/12-G-5,08)
Technical Datasheet:
1757349   Datasheet
See all Technical Docs

Product Range Selector (MSTBA)

See all from this product range

Product Overview

The 1757349 is a 12-position green base strip PCB Header with tin-plated solder contacts and a polyamide insulator. This MSTBA 2,5/12-G-5,08 PCB header has fully developed contact geometries and surfaces. It has secure connection. Standard pin strip for 320V (III/2).
  • Plug-in direction parallel to the conductor axis
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Header

:
5.08mm

:
12Ways

:
12A

:
250V

:
Through Hole Right Angle

:
MSTBA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1757349 (MSTBA 2,5/12-G-5,08)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --